
102110199 | |
---|---|
DigiKey Part Number | 1597-1707-ND |
Manufacturer | |
Manufacturer Product Number | 102110199 |
Description | SIPEED LICHEE NANO 16M BRD |
Customer Reference | |
Detailed Description | F1C100s Sipeed Lichee Nano 16M - ARM9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | F1C100s | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |