cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010638

DigiKey Part Number
1597-102010638-ND
Manufacturer
Manufacturer Product Number
102010638
Description
XIAO RA4M1 PRE-SOLDERED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RA4M1, R7FA4M1 XIAO RA4M1 RA ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
RA4M1, R7FA4M1
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
Header(s) Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.22000$52.22
Manufacturers Standard Package