
101991030 | |
---|---|
DigiKey Part Number | 1597-101991030-ND |
Manufacturer | |
Manufacturer Product Number | 101991030 |
Description | HUMAN STATIC PRESENCE LITE RADAR |
Customer Reference | |
Detailed Description | - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Radar | |
Sensing Range | 5m | |
Interface | UART | |
Sensitivity | 24GHz | |
Voltage - Supply | 4.5V ~ 6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number | - |