
101020753 | |
|---|---|
DigiKey Part Number | 1597-101020753-ND |
Manufacturer | |
Manufacturer Product Number | 101020753 |
Description | GROVE TDS SENSOR/METER WATER QUA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CD4060B, LMV324 Water Quality Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Water Quality | |
Utilized IC / Part | CD4060B, LMV324 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.57000 | $117.57 |





