


101020583 | |
---|---|
DigiKey Part Number | 1597-1689-ND |
Manufacturer | |
Manufacturer Product Number | 101020583 |
Description | GROVE - STEP COUNTER (BMA456) |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | BMA456 Accelerometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | BMA456 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.40000 | $62.40 |