
101020076 | |
---|---|
DigiKey Part Number | 1597-1003-ND |
Manufacturer | |
Manufacturer Product Number | 101020076 |
Description | GROVE LUMINANCE SENSOR |
Customer Reference | |
Detailed Description | APDS-9002 Light Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | APDS-9002 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Grove | |
Note | - |