


101020070 | |
---|---|
DigiKey Part Number | 1597-1001-ND |
Manufacturer | |
Manufacturer Product Number | 101020070 |
Description | GROVE NFC TAG |
Customer Reference | |
Detailed Description | M24LR64E-R Near Field Communication (NFC) RF Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | M24LR64E-R | |
Contents | Board(s), Accessories | |
Note | - |