
101020062 | |
---|---|
DigiKey Part Number | 1597-1299-ND |
Manufacturer | |
Manufacturer Product Number | 101020062 |
Description | GROVE INFRARED TEMP SENSOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | OTP-538U Temperature (IR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Temperature (IR) | |
Utilized IC / Part | OTP-538U | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.73000 | $89.73 |