
101020045 | |
---|---|
DigiKey Part Number | 1597-1293-ND |
Manufacturer | |
Manufacturer Product Number | 101020045 |
Description | GROVE GAS SENSOR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MQ-9 Gas Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | MQ-9 | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.33000 | $68.33 |