
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | NEO | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | TSL2561 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.96000 | $97.96 |