RC12-5520-2311-I2-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12-5520-2311-I2-V

DigiKey Part Number
1485-RC12-5520-2311-I2-V-ND
Manufacturer
Manufacturer Product Number
RC12-5520-2311-I2-V
Description
SBC 1.5GHZ 10 CORE 2GB/0GB RAM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M4 System On Chip (SOC) IC - 1.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seco
Series
-
Packaging
Box
Part Status
Active
Architecture
MPU
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4
Flash Size
-
RAM Size
2GB
Peripherals
HDMI, LVDS
Connectivity
CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART, USB
Speed
1.5GHz
Primary Attributes
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Number of I/O
14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$2,868.44000$28,684.40
Manufacturers Standard Package