Static Shielding Bag <20nJ Energy Shielding Silver 6" (152.4mm) X 7" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <20nJ Energy Shielding Silver 6" (152.4mm) X 7" (177.8mm)
SU100672

SU100672

DigiKey Part Number
1569-SU100672-ND
Manufacturer
Manufacturer Product Number
SU100672
Description
BAG STAT SHLD MTL IN 6X7" 100/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Silver 6" (152.4mm) X 7" (177.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<20nJ
Closure System
-
Thickness
2.8 mil (71.12 microns)
Length - Inside
7" (177.8mm)
Width - Inside
6" (152.4mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$323.02000$323.02
Manufacturers Standard Package