D34412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D34412
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

D34412

DigiKey Part Number
SCP506-ND
Manufacturer
Manufacturer Product Number
D34412
Description
MBB IN 4"X12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
12" (304.8mm)
Width - Inside
4" (101.6mm)
Tensile Strength
6000 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,233
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3.46000$3.46