



8172430 | |
---|---|
DigiKey Part Number | SCP709-ND |
Manufacturer | |
Manufacturer Product Number | 8172430 |
Description | BAG STATIC SHIELD MTL IN 24"X30" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 30" (762mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 30" (762mm) | |
Width - Inside | 24" (609.6mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.94000 | $20.94 |