


7102 | |
---|---|
DigiKey Part Number | SCP128-ND |
Manufacturer | |
Manufacturer Product Number | 7102 |
Description | SIGN ESD/STATIC 2.5"X1.88" 500PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Electronics | |
Application Specifics | Attention: Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : Contents Static Sensitive. Handling Precautions Required. Contents | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.500" (63.50mm) | |
Width | 1.800" (45.72mm) | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | - | |
Ratings | EIA, JEDEC-14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.61000 | $261.61 |