
3300R 36X1200 | |
---|---|
DigiKey Part Number | 1569-3300R36X1200-ND |
Manufacturer | |
Manufacturer Product Number | 3300R 36X1200 |
Description | FILM MOISTURE BARRIER 3300 SERIE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Specular Film “36.00" (914.4mm) 3'” X 1200' (365.8m) 400 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specular Film | |
Width | 36.00" (914.4mm) 3' | |
Length | 1200' (365.8m) 400 yds |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,560.00000 | $10,560.00 |