
1864 4X6 | |
---|---|
DigiKey Part Number | SCP209-ND |
Manufacturer | |
Manufacturer Product Number | 1864 4X6 |
Description | FLOOR PLASTIC RUBBER BLACK 6' |
Customer Reference | |
Detailed Description | Conductive Floor Grounding Mat Plastic, Rubber Black 6' (1.83m) X 4' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 6' (1.83m) | |
Width | 4' (1.22m) | |
Thickness | 0.13" (3.30mm) | |
Color | Black | |
Material | Plastic, Rubber | |
Features | Conductive | |
Includes | - |