
TDC-GP30YA-F01 1K | |
---|---|
DigiKey Part Number | 2618-TDC-GP30YA-F011KTR-ND - Tape & Reel (TR) 2618-TDC-GP30YA-F011KCT-ND - Cut Tape (CT) 2618-TDC-GP30YA-F011KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC-GP30YA-F01 1K |
Description | TDC-GP30YA-F01 1K QFN40 LF T&R |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GP30YA-F01 1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Digital | |
Output Type | Digital | |
Current - Supply | 1.9 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.26000 | $73.26 |
5 | $66.23400 | $331.17 |
10 | $63.62500 | $636.25 |
25 | $60.50200 | $1,512.55 |
50 | $58.36660 | $2,918.33 |
100 | $56.40730 | $5,640.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $50.99378 | $50,993.78 |