cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAP02A DICE

DigiKey Part Number
PCAP02ADICE-ND
Manufacturer
Manufacturer Product Number
PCAP02A DICE
Description
IC CAP TO DGTL CONVRTR 500K DIE
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 500k I2C, SPI Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Capacitance-to-Digital Converter
Number of Channels
8
Resolution (Bits)
-
Sampling Rate (Per Second)
500k
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$49.82500$4,982.50
Manufacturers Standard Package