ENS161-BLGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ScioSense
In Stock: 1,326
Unit Price: $62.89000
Datasheet
Air Quality Sensor I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENS161-BLGR

DigiKey Part Number
2618-ENS161-BLGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ENS161-BLGR
Description
SENSOR AIR QUALITY I2C OUTPUT
Customer Reference
Detailed Description
Air Quality Sensor I2C, SPI
Datasheet
 Datasheet
EDA/CAD Models
ENS161-BLGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Air Quality
Accuracy
-
Output
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
1.71V ~ 1.98V
Current - Supply
12mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$44.90994$224,549.70
Manufacturers Standard Package