
ENS160-BGLT | |
---|---|
DigiKey Part Number | 2618-ENS160-BGLTTR-ND - Tape & Reel (TR) 2618-ENS160-BGLTCT-ND - Cut Tape (CT) 2618-ENS160-BGLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS160-BGLT |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, SPI |
Datasheet | Datasheet |
EDA/CAD Models | ENS160-BGLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.71V ~ 1.98V | |
Current - Supply | 29mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.00000 | $67.00 |
5 | $60.49800 | $302.49 |
10 | $58.07600 | $580.76 |
25 | $55.19440 | $1,379.86 |
50 | $53.22380 | $2,661.19 |
100 | $51.41650 | $5,141.65 |
500 | $50.12570 | $25,062.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $45.68025 | $68,520.38 |