


T1542 | |
---|---|
DigiKey Part Number | 486-7137-ND |
Manufacturer | |
Manufacturer Product Number | T1542 |
Description | TOUCHKIT WITH CAPACITIVE TOUCHSC |
Customer Reference | |
Detailed Description | - Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch Screen | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.5V ~ 5V | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | - | |
Note | - |