Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRY.185

DigiKey Part Number
486-3526-ND
Manufacturer
Manufacturer Product Number
PFRY.185
Description
PTC RESET FUSE 72V 1.85A RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
12.6 s
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
80 mOhms
Series
Resistance - Post Trip (R1) (Max)
190 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.598" L x 0.118" W (15.18mm x 3.00mm)
Current - Hold (Ih) (Max)
1.85 A
Height - Seated (Max)
0.835" (21.20mm)
Current - Trip (It)
3.7 A
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.50000$12.50
5$10.36000$51.80
10$9.56200$95.62
50$7.93220$396.61
100$7.31880$731.88
250$6.57720$1,644.30
500$6.06468$3,032.34
1,000$5.58972$5,589.72
5,000$4.61578$23,078.90
Manufacturers Standard Package