


PFRY.160 | |
|---|---|
DigiKey Part Number | 486-3525-ND |
Manufacturer | |
Manufacturer Product Number | PFRY.160 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.549" L x 0.118" W (13.94mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.783" (19.90mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX160/72-2-14 | Bourns Inc. | 3,000 | 118-MF-RX160/72-2-14TR-ND | $3.08619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 5 | $9.15800 | $45.79 |
| 10 | $8.44300 | $84.43 |
| 50 | $7.00480 | $350.24 |
| 100 | $6.46290 | $646.29 |
| 250 | $5.80900 | $1,452.25 |
| 500 | $5.35648 | $2,678.24 |
| 1,000 | $4.93734 | $4,937.34 |
| 5,000 | $4.07796 | $20,389.80 |

