


PFMF.150.2 | |
---|---|
DigiKey Part Number | 486-3541-2-ND - Tape & Reel (TR) 486-3541-1-ND - Cut Tape (CT) 486-3541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.150.2 |
Description | PTC RESET FUSE 6V 1.5A 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
50 | $2.38060 | $119.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.40441 | $4,808.82 |
4,000 | $2.21486 | $8,859.44 |
6,000 | $2.11040 | $12,662.40 |
10,000 | $1.98512 | $19,851.20 |
14,000 | $1.94481 | $27,227.34 |