GSP2.9203.11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.06000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 198
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.72000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.72000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $22.13420
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $22.13420
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 44
Unit Price: $30.62000
Datasheet
GSP2.9213.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSP2.9213.13
GSP2.9213.13
GSP2.9213.13

GSP2.9203.11

DigiKey Part Number
486-5507-ND
Manufacturer
Manufacturer Product Number
GSP2.9203.11
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP2.9203.11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.62000$30.62
10$26.04600$260.46
25$24.40960$610.24
50$23.24380$1,162.19
100$22.13420$2,213.42
250$20.74792$5,186.98
500$19.75796$9,878.98
1,000$18.81531$18,815.31
2,500$17.63848$44,096.20
Manufacturers Standard Package