Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP1.9103.1
GSP1.9103.1

GSP1.8103.1

DigiKey Part Number
486-4498-ND
Manufacturer
Manufacturer Product Number
GSP1.8103.1
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.8103.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Connector Style
IEC 320-C14
Panel Thickness
0.118" (3.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.86000$22.86
10$19.39500$193.95
25$18.17920$454.48
50$17.30960$865.48
100$16.48160$1,648.16
250$15.44952$3,862.38
500$14.71204$7,356.02
1,000$14.01001$14,010.01
2,500$13.13352$32,833.80
Manufacturers Standard Package