
GSF1.1304.31 | |
---|---|
DigiKey Part Number | 486-5600-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.1304.31 |
Description | PWR ENT MOD RCPT IEC320-C14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.1304.31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.83000 | $50.83 |
10 | $43.17300 | $431.73 |
25 | $40.46720 | $1,011.68 |
50 | $38.53420 | $1,926.71 |
100 | $36.69330 | $3,669.33 |
250 | $34.39652 | $8,599.13 |
500 | $32.75548 | $16,377.74 |
1,000 | $31.19359 | $31,193.59 |
2,500 | $29.24295 | $73,107.38 |