
FMER-G92V-S057 | |
---|---|
DigiKey Part Number | 486-2907-ND |
Manufacturer | |
Manufacturer Product Number | FMER-G92V-S057 |
Description | LINE FLTR 1200VDC 1KA CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1 kA 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FMER-G92V-S057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 1 kA | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,191.54000 | $8,191.54 |