FMER-G92T-K557
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMER-G92T-K557

DigiKey Part Number
486-2911-ND
Manufacturer
Manufacturer Product Number
FMER-G92T-K557
Description
LINE FLTR 1200VDC 250A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 250 A 1200V (1.2kV) Single Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
FMER-G92T-K557 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
250 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,743.91000$4,743.91
10$4,360.40200$43,604.02
Manufacturers Standard Package