
FMAD-MRYB-2010 | |
|---|---|
DigiKey Part Number | 486-4171-ND |
Manufacturer | |
Manufacturer Product Number | FMAD-MRYB-2010 |
Description | LINE FILTER 277V/480VAC 20A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 277V, 480V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 277V, 480V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $498.72000 | $498.72 |
| 10 | $406.98900 | $4,069.89 |
| 25 | $375.35440 | $9,383.86 |
| 50 | $353.04100 | $17,652.05 |
| 100 | $332.02860 | $33,202.86 |

