
FMAD-09KQ-H650 | |
|---|---|
DigiKey Part Number | 486-FMAD-09KQ-H650-ND |
Manufacturer | |
Manufacturer Product Number | FMAD-09KQ-H650 |
Description | LINE FILTER 550A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 550 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6) |
Datasheet | Datasheet |
Category | Current 550 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50 ~ 60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block, Threaded Post (M6) |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Inductance 200µH |
Voltage - Rated AC (Phase to Phase) 480 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,188.89000 | $11,188.89 |

