
FMAC-0956-H450 | |
---|---|
DigiKey Part Number | FMAC-0956-H450-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0956-H450 |
Description | LINE FILTER 480/520VAC 340A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 340 A 480V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 340 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 200µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15,484.22000 | $15,484.22 |