
FMAC-0932-1610 | |
---|---|
DigiKey Part Number | 486-5670-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0932-1610 |
Description | LINE FILTER 480V/520VAC 16A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 480V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0932-1610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 520V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 6mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,549.17000 | $1,549.17 |
10 | $1,264.05100 | $12,640.51 |
25 | $1,242.07800 | $31,051.95 |