FMAC-0931-1612I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0931-1612I

DigiKey Part Number
486-5671-ND
Manufacturer
Manufacturer Product Number
FMAC-0931-1612I
Description
LINE FILTER 480V/520VAC 16A CHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 480V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-0931-1612I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V, 520V
Current
16 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
6mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,517.89000$1,517.89
10$1,238.54700$12,385.47
25$1,213.98640$30,349.66
Manufacturers Standard Package