EF11.2196.0013.01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $264.35719
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 126
Unit Price: $388.88000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $278.54438
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $298.54844
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF11.2196.0013.01

DigiKey Part Number
EF11.2196.0013.01-ND
Manufacturer
Manufacturer Product Number
EF11.2196.0013.01
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
EF11.2196.0013.01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Circuit Breaker, Switch On-Off
Manufacturer
SCHURTER Inc.
Current Rating - Circuit Breaker
20A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C20
Panel Cutout Dimensions
Rectangular - 32.50mm x 79.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.079" (2.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
cULus, ENEC
Filter Type
Unfiltered - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EF11.0035.0012.01SCHURTER Inc.0EF11.0035.0012.01-ND$264.35719Parametric Equivalent
EF11.0572.0012.01SCHURTER Inc.126486-1103-ND$388.88000Parametric Equivalent
EF11.2115.0012.01SCHURTER Inc.0EF11.2115.0012.01-ND$278.54438Parametric Equivalent
EF11.2196.0012.01SCHURTER Inc.0EF11.2196.0012.01-ND$298.54844Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
32$318.17469$10,181.59