
DSH-14-0001 | |
---|---|
DigiKey Part Number | 486-3139-ND |
Manufacturer | |
Manufacturer Product Number | DSH-14-0001 |
Description | FIXED IND 600MA 280 MOHM TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inductor 600 mA 280mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DSH-14-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 280mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.413" W (15.00mm x 10.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.10000 | $55.10 |
10 | $45.32500 | $453.25 |
25 | $41.92880 | $1,048.22 |
50 | $39.53600 | $1,976.80 |
100 | $37.28120 | $3,728.12 |
300 | $33.97357 | $10,192.07 |
500 | $32.54002 | $16,270.01 |
1,000 | $31.94079 | $31,940.79 |