
DKIP-0331-2001 | |
---|---|
DigiKey Part Number | 486-5736-ND |
Manufacturer | |
Manufacturer Product Number | DKIP-0331-2001 |
Description | CMC 20A 3LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 20A DCR 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKIP-0331-2001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 540V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $463.18000 | $463.18 |
10 | $381.04800 | $3,810.48 |
26 | $351.49385 | $9,138.84 |
50 | $340.08980 | $17,004.49 |