DKIP-0233-4003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKIP-0233-4003

DigiKey Part Number
486-5742-ND
Manufacturer
Manufacturer Product Number
DKIP-0233-4003
Description
CMC 40A 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 40A DCR 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKIP-0233-4003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
40A
DC Resistance (DCR) (Max)
6mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,179.56000$1,179.56
10$970.85700$9,708.57
25$960.53920$24,013.48
Manufacturers Standard Package