
DKFP-A22A-D64M | |
---|---|
DigiKey Part Number | 486-DKFP-A22A-D64M-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-A22A-D64M |
Description | DKFP COMP.CHOKE THT P O 0.6A 2X4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 380mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 380mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | cURus | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.571" L x 0.571" W (14.50mm x 14.50mm) | |
Height (Max) | 0.374" (9.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $16.13813 | $2,323.89 |