DFKH-14-000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFKH-14-0001

DigiKey Part Number
486-3120-ND
Manufacturer
Manufacturer Product Number
DFKH-14-0001
Description
CMC 600MA 2LN TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 600mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
DFKH-14-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
-
Voltage Rating - AC
440V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.413" W (15.00mm x 10.50mm)
Package / Case
Radial - 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,490
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.46000$37.46
10$30.77900$307.79
25$28.47960$711.99
50$26.85120$1,342.56
100$25.31830$2,531.83
300$23.07017$6,921.05
500$22.09534$11,047.67
1,000$20.84013$20,840.13
2,500$20.77553$51,938.82
Manufacturers Standard Package