DFKF-28-000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFKF-28-0002

DigiKey Part Number
486-5773-ND
Manufacturer
Manufacturer Product Number
DFKF-28-0002
Description
CMC 1A 2LN TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 360mOhm
Datasheet
 Datasheet
EDA/CAD Models
DFKF-28-0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
360mOhm
Voltage Rating - DC
-
Voltage Rating - AC
440V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.114" L x 1.079" W (28.30mm x 27.40mm)
Package / Case
Radial - 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.55000$43.55
10$35.81700$358.17
40$31.83925$1,273.57
80$30.02213$2,401.77
120$29.00817$3,480.98
280$27.00125$7,560.35
520$25.62575$13,325.39
1,000$24.58281$24,582.81
Manufacturers Standard Package