
DF12.0885.9310.1 | |
|---|---|
DigiKey Part Number | DF12.0885.9310.1-ND |
Manufacturer | |
Manufacturer Product Number | DF12.0885.9310.1 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DF12.0885.9310.1 Models |
Category | Current Rating - Filter 15A |
Manufacturer SCHURTER Inc. | Switch Features Circuit Breaker, Switch On-Off |
Series | Current Rating - Circuit Breaker 15A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 30.80mm x 75.50mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.50000 | $643.50 |
| 20 | $520.86100 | $10,417.22 |
| 40 | $496.02375 | $19,840.95 |
| 60 | $482.04983 | $28,922.99 |
| 100 | $465.00970 | $46,500.97 |

