
8040.2012 | |
---|---|
DigiKey Part Number | 486-8040.2012-ND |
Manufacturer | |
Manufacturer Product Number | 8040.2012 |
Description | CFO CLIP 10.3X38 15A NICKEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1000V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 1000V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
5 | $9.04800 | $45.24 |
10 | $8.35100 | $83.51 |
50 | $6.93000 | $346.50 |
100 | $6.39390 | $639.39 |
250 | $5.74672 | $1,436.68 |
500 | $5.29906 | $2,649.53 |
2,000 | $4.49992 | $8,999.84 |
6,000 | $3.94659 | $23,679.54 |