
8020.5074.G | |
---|---|
DigiKey Part Number | 486-4167-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5074.G |
Description | FUSE CERM 4A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 14.6 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
5 | $7.87000 | $39.35 |
10 | $7.26100 | $72.61 |
50 | $6.02260 | $301.13 |
100 | $5.55660 | $555.66 |
250 | $4.99388 | $1,248.47 |
500 | $4.60514 | $2,302.57 |
1,000 | $4.24516 | $4,245.16 |
5,000 | $3.50686 | $17,534.30 |