
8020.5072 | |
---|---|
DigiKey Part Number | 486-3030-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5072 |
Description | FUSE CERAMIC 2.5A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.8 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
5 | $8.44600 | $42.23 |
10 | $7.78700 | $77.87 |
50 | $6.46220 | $323.11 |
100 | $5.96160 | $596.16 |
250 | $5.35804 | $1,339.51 |
500 | $4.94102 | $2,470.51 |
1,000 | $4.55444 | $4,554.44 |
5,000 | $3.76189 | $18,809.45 |