
8020.5019.G | |
|---|---|
DigiKey Part Number | 486-4154-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5019.G |
Description | FUSE CERM 6.3A 500VAC 63VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 225.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 5 | $9.53600 | $47.68 |
| 10 | $8.80500 | $88.05 |
| 50 | $7.30400 | $365.20 |
| 100 | $6.73830 | $673.83 |
| 250 | $6.05628 | $1,514.07 |
| 500 | $5.58454 | $2,792.27 |
| 1,000 | $5.14748 | $5,147.48 |
| 5,000 | $4.25124 | $21,256.20 |


