
8020.5015.G | |
---|---|
DigiKey Part Number | 486-4872-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5015.G |
Description | FUSE CERM 2.5A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 20.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
5 | $9.74600 | $48.73 |
10 | $8.99800 | $89.98 |
50 | $7.46480 | $373.24 |
100 | $6.88690 | $688.69 |
250 | $6.18948 | $1,547.37 |
500 | $5.70724 | $2,853.62 |
1,000 | $5.26033 | $5,260.33 |
5,000 | $4.34386 | $21,719.30 |