
8020.0607.H.PT | |
---|---|
DigiKey Part Number | 486-8020.0607.H.PT-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0607.H.PT |
Description | FUSE CERM 30A 250VAC 100VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 100 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 2475.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
5 | $15.39400 | $76.97 |
10 | $14.20800 | $142.08 |
50 | $11.78980 | $589.49 |
100 | $10.87610 | $1,087.61 |
250 | $9.77304 | $2,443.26 |
500 | $9.00944 | $4,504.72 |
1,000 | $8.30181 | $8,301.81 |
5,000 | $6.95604 | $34,780.20 |