SPT 3.6x10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0517.PT

DigiKey Part Number
486-3817-ND
Manufacturer
Manufacturer Product Number
8020.0517.PT
Description
FUSE CERAMIC 2A 250VAC AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
32.0
Approval Agency
CQC, cURus, VDE
Operating Temperature
-20°C ~ 70°C
Color
-
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.06000$7.06
5$5.88000$29.40
10$5.41900$54.19
50$4.49800$224.90
100$4.14980$414.98
250$3.73008$932.52
500$3.44024$1,720.12
1,000$3.17175$3,171.75
5,000$2.62136$13,106.80
Manufacturers Standard Package